
High Performance PLC High Speed, High Capacity, And New Functions
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | FP Sigma |
| Weight | 0.265lb |
| RoHS | Compliant |
