Sign in to ask questions about the Panasonic FPG-COM1-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FPG-COM1-A technical specifications.
| Depth | 60mm |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Output Type | RELAY |
| Turn-On Delay Time | 1ms |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic FPG-COM1-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.