Panasonic FPG-PP11 technical specifications.
| Package/Case | Module |
| Depth | 78mm |
| Input Type | DC |
| Length | 90mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Series | FP Sigma |
| Termination | Rectangular |
| Weight | 0.165lb |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPG-PP11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
