
MOTION CNTL MOD 16 DIGITAL 16 SS
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 60mm |
| Length | 30mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Package Quantity | 1 |
| Width | 90mm |
| RoHS | Compliant |
