Panasonic FPG-XY64D2P technical specifications.
| Package/Case | Module |
| Depth | 60mm |
| Length | 30mm |
| Mount | DIN Rail |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| Output Type | Digital |
| Series | FP Sigma |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FPG-XY64D2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.