
EXPANSION UNIT, 32 DC INPUTS, 32 NPN TR. OUTPUTS
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 60mm |
| Input Type | DC |
| Length | 30mm |
| Mount | DIN Rail |
| Number of Inputs | 32 |
| Number of Outputs | 32 |
| RoHS Compliant | Yes |
| Series | FP Sigma |
| Termination | Rectangular |
| Width | 90mm |
| RoHS | Compliant |
