
The Panasonic FX-500 series features lead-free construction and IP67 ratings for use in harsh environments. This component has a maximum operating temperature of 80°C and a minimum operating temperature of -55°C. It is designed for panel mount applications and is available with a cable termination.
Panasonic FT-42 technical specifications.
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
