The FX-500 Series cable mount terminal block from Panasonic has a depth of 15mm and a width of 5mm. It is rated for operation between -55°C and 80°C. The terminal block features an IP40 rating and a screw termination. The FX-500 Series is a part of the FX-500 series from Panasonic.
Checking distributor stock and pricing after the page loads.
Panasonic FT-AL05 technical specifications.
| Depth | 15mm |
| Length | 15mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | FX-500 |
| Termination | Screw |
| Width | 5mm |
| RoHS | Compliant |
