Panasonic FT-H20-J20 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Package Quantity | 1 |
| Sensing Distance | 18.504inch |
| Series | FX-500 |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.