Checking distributor stock and pricing after the page loads.
Panasonic FX-411 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Response Time | 500us |
| Series | FX-410 |
| RoHS | Compliant |