SENSOR THROUGH-BEAM NPN OPEN COL
Panasonic FX-411B-C2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 1 |
| Response Time | 0.5ms |
| RoHS | Compliant |
No datasheet is available for this part.