Panasonic FX-411BP-C2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Output Configuration | PNP - Open Collector |
| Package Quantity | 1 |
| Response Time | 0.5ms |
| RoHS | Compliant |
No datasheet is available for this part.