FIBER AMP 0.15MS 12-24VDC NPN
Panasonic FX2-A3R-LED technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 20mA |
| Output Type | NPN |
| Packaging | Box |
| Series | FX2 |
| RoHS | Compliant |
No datasheet is available for this part.