The GBPC2502W from Panasonic is a diode with a capacitance of 180pF and a current rating of 25A. It is designed to operate at a DC rated voltage of 200V. The device is packaged in a bulk format and is lead free. It has a height, length, and width of 0 inches, indicating a very compact design.
Panasonic GBPC2502W technical specifications.
| Capacitance | 180pF |
| Current Rating | 25A |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Output Current | 25A |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.