Panasonic GBU8K technical specifications.
| Current Rating | 8A |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Output Current | 8A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GBU8K to view detailed technical specifications.
No datasheet is available for this part.