SENSOR PROX INDUC 1.8MM MOD 10PC
Checking distributor stock and pricing after the page loads.
Panasonic GL-8FUIBX10 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.