
The Panasonic GXL-8FU-R-C5 is a PNP switch with a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It has a panel mount and is rated for use in IP67 environments. The switch operates at a supply voltage of 24V and has a switching current of 800uA. It has a response frequency of 1kHz and is designed for use in applications where inductive sensing is required.
Panasonic GXL-8FU-R-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.4mm |
| Length | 24mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | PNP |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 800uA |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
No datasheet is available for this part.
