Panasonic HA11423MP technical specifications.
| Height | 0.75inch |
| Length | 2.25inch |
| Weight | 0.01lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HA11423MP to view detailed technical specifications.
No datasheet is available for this part.