
The HC1-HL-AC6V-F is a general purpose relay from Panasonic, rated for 10A contact current and 250V AC. It features a non-latching coil with a 6V AC operating voltage and a 20ms operate time. The relay is socketable and plug-in mountable, with a maximum operating temperature range of -50°C to 60°C. It is compliant with RoHS regulations and available in bulk packaging.
Panasonic HC1-HL-AC6V-F technical specifications.
| Coil Current | 200mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HL-AC6V-F to view detailed technical specifications.
No datasheet is available for this part.
