
The Panasonic HC1-HTM-AC48V-F is a general purpose electromechanical relay with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It features a non-latching coil type with a voltage rating of 48V AC and a current rating of 25mA. The relay operates within a temperature range of -50°C to 70°C and is RoHS compliant. It is designed for chassis mount applications with a flange mount configuration.
Panasonic HC1-HTM-AC48V-F technical specifications.
| Coil Current | 25mA |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges, Chassis Mount |
| Operate Time | 20ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC1-HTM-AC48V-F to view detailed technical specifications.
No datasheet is available for this part.