Sign in to ask questions about the Panasonic HC2-SF-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC2-SF-K technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HC |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC2-SF-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
