
This 8-position 8-contact terminal block is designed for DIN rail mounting and through-hole connections. It features a maximum operating temperature of 50°C and a minimum operating temperature of -40°C. The block has a current rating of 7A and a maximum voltage rating of 250V AC. It is available in a lead-free termination and is packaged in bulk quantities of 20.
Panasonic HC2-SFD-K technical specifications.
| Current Rating | 7A |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 87mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail, Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HC |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC2-SFD-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
