Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HC2-SFD-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Mount | DIN Rail, Panel |
| Number of Contacts | 8 |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC2-SFD-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
