
The HC3-HSF-K is an 11-position chassis mount female connector with a lead-free termination. It is available in a bulk packaging quantity of 20. The connector features a straight orientation and a screw termination. It is not RoHS compliant.
Sign in to ask questions about the Panasonic HC3-HSF-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-HSF-K technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC3-HSF-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
