
This 11-contact, 3-pole connector is designed for panel mounting with a height of 16.55mm and a width of 21.2mm. It features a lead-free solder termination and is available in a bulk packaging quantity of 20. The connector is not RoHS compliant, and it belongs to the HC series.
Sign in to ask questions about the Panasonic HC3-SS-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC3-SS-K technical specifications.
| Height | 16.55mm |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 11 |
| Number of Poles | 3 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HC |
| Termination | Solder |
| Width | 21.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HC3-SS-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
