
This 14-position through-hole connector features a 3A current rating and 250V AC voltage rating. It has a lead-free construction and is packaged in bulk quantities of 20. The connector is designed for use in general applications and is suitable for use in environments where radiation hardening is not required.
Sign in to ask questions about the Panasonic HC4-PS-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HC4-PS-K technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 10A |
| Depth | 29.4mm |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HC |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-PS-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
