
This 14-position, 4-row terminal block is designed for DIN rail or panel mounting, with a current rating of 10A and a voltage rating of 250V. It has 14 contacts and is available in a bulk packaging quantity of 20. The block is lead-free and compliant with Reach SVHC regulations. The terminal block has a straight orientation and a 4PDT throw configuration, with screw termination. It measures 30mm in depth and length, and is suitable for use in a variety of applications.
Panasonic HC4-SFD-K technical specifications.
| Contact Current Rating | 3A |
| Current Rating | 10A |
| Depth | 30mm |
| Lead Free | Lead Free |
| Length | 30mm |
| Mount | DIN Rail, Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | HC |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HC4-SFD-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
