The HG-C1030-P is a micro laser distance sensor featuring a CMOS image sensor for high-precision measurement. It provides a sensing range of 30mm +/- 5mm with a 10 micron repeat accuracy. The sensor is housed in an aluminum die-cast enclosure with an IP67 rating and provides both a PNP digital control output and a 0-5V analog voltage output. It includes a built-in digital display for distance indication and configuration.
Panasonic HG-C1030-P technical specifications.
| Measurement Range | 30 +/- 5mm |
| Repeat Accuracy | 10µm |
| Supply Voltage | 12 to 24V DC |
| Output Type | PNP |
| Analog Output | 0 to +5V |
| Response Time | 1.5 / 5 / 10 selectablems |
| Beam Diameter | 50µm |
| IP Rating | IP67 |
| Operating Temperature | -10 to +45°C |
| RoHS | Compliant |
| Laser Class | Class 2 (IEC/JIS), Class II (FDA) |
| Ce Marking | EMC Directive |
Download the complete datasheet for Panasonic HG-C1030-P to view detailed technical specifications.
No datasheet is available for this part.