The HG-C1050-P is a micro laser distance sensor utilizing a CMOS image sensor for high-precision measurement. It features a measurement center distance of 50mm with a +/-15mm range, offering 30-micron repeatability and a linear output. The sensor is housed in a compact aluminum die-cast enclosure with an IP67 rating and includes a built-in digital display for real-time distance monitoring and configuration.
Checking distributor stock and pricing after the page loads.
| Measurement Center Distance | 50mm |
| Measuring Range | ±15mm |
| Repeatability | 30μm |
| Linearity | ±0.1% F.S. |
| Light Source | 655 (Red Laser)nm |
| Beam Diameter | 70μm |
| Supply Voltage | 12 to 24V DC |
| Current Consumption | 40 (at 24V)mA |
| Response Time | 1.5ms |
| Output Type | PNP |
| Analog Output | 4-20mA or 0-5VmA/V |
| Ip Rating | IP67 |
| RoHS | Compliant |
| Laser Class | Class 2 (IEC) / Class II (FDA) |
| Certifications | CE Marking, UKCA Marking, UL/c-UL |