The HG-C1100L3-P-J is a micro laser displacement sensor featuring a CMOS image sensor for high-precision measurement. It provides a measurement range of 100mm ±35mm with a repeat accuracy of 70µm. This specific model includes IO-Link communication (COM3) for Industry 4.0 integration, allowing for remote monitoring and self-diagnosis. It is housed in a compact aluminum die-cast enclosure and features a built-in digital display for distance and settings adjustment.
Checking distributor stock and pricing after the page loads.
| Measurement Range | 100 ±35mm |
| Repeat Accuracy | 70µm |
| Beam Size | 120µm |
| Supply Voltage | 12 to 24V DC |
| Response Time | 1.5ms |
| Output Type | PNP / IO-Link |
| Wavelength | 655nm |
| IP Rating | IP67 |
| RoHS | Compliant |
| Laser Class | Class 2 (IEC/JIS) |
| Fda | Class II |