The HG-C1200-P is a compact CMOS micro laser distance sensor housed in a lightweight die-cast aluminum case. It utilizes a CMOS image sensor and a red semiconductor Class 2 laser to provide high-precision measurements with a repeatability of 200μm. The sensor features a built-in digital display and provides both a PNP discrete output and a 0-5V analog voltage output. It is IP67 rated for environmental resistance and includes functions such as zero adjustment, teaching, and laser control.
Checking distributor stock and pricing after the page loads.
| Measurement Center Distance | 200mm |
| Measuring Range | ±80mm |
| Repeatability | 200μm |
| Linearity | ±0.2% F.S. |
| Light Source | Red semiconductor laser, 655nm |
| Laser Class | 2Class |
| Beam Diameter | 300μm |
| Supply Voltage | 12 to 24V DC |
| Output Type | PNP |
| Analog Output | 0 to 5V |
| Response Time | 1.5 / 5 / 10ms |
| IP Rating | IP67 |
| Rohs Directive | Compliant (2011/65/EU and 2015/863/EU) |
| Ce Marking | EMC Directive, RoHS Directive |
| Fda Regulations | FDA 21 CFR 1040.10 and 1040.11 |