
The HG2-SFDUL is an 8-position 4-contact DIN rail terminal from Panasonic. It features a current rating of 20A and a voltage rating of 250V AC. The terminal is lead free and available in a bulk packaging quantity of 20. It can be mounted on a DIN rail or through a hole. The HG2-SFDUL is part of the HG series.
Panasonic HG2-SFDUL technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | DIN Rail, Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | HG |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
