This terminal block is rated for 240V DC and has a current rating of 20A. It is designed for mounting on DIN rail and features a lead-free termination. The block has 11 positions for wire connections. The terminal block is packaged in bulk quantities.
Sign in to ask questions about the Panasonic HG3-SFDUL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HG3-SFDUL technical specifications.
| Current Rating | 20A |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Number of Positions | 11 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | HG |
| Termination | Screw |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HG3-SFDUL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.