Panasonic HG4-SS technical specifications.
| Depth | 23.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 68mm |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 14 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HG |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HG4-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.