BATTERY PACK NIMH 4.8V 1300 MAH
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.3ah |
| Height | 1.97inch |
| Length | 1.14inch |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Width | 1.14inch |
| RoHS | Compliant |