This Panasonic HHR-130AAB6L2X2 battery features a nickel metal hydride chemistry with a capacity of 1.3Ah and a voltage rating of 4.8V. It has a rechargeable design and is terminated with solder. The battery measures 3.94 inches in height, 1.14 inches in length, and 0.57 inches in width, with four cells in total.
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 1.3ah |
| Height | 3.94inch |
| Length | 1.14inch |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Width | 0.57inch |
| RoHS | Compliant |