Panasonic HHR-200A-1Z technical specifications.
| Capacity | 2.04ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 17mm |
| Height | 43mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| Termination | Soldering |
| Weight | 32g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR-200A-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
