BATTERY PACK NIMH 4.8V 550 MAH
Checking distributor stock and pricing after the page loads.
| Battery Chemistry | NICKEL METAL HYDRIDE |
| Capacity | 550mAh |
| Height | 1.75inch |
| Length | 0.83inch |
| Number of Cells | 4 |
| Rechargeability | Rechargeable |
| Termination | Solder |
| Voltage Rating | 4.8V |
| Width | 0.83inch |
| RoHS | Compliant |