Panasonic HHR-60AAAH-1Z technical specifications.
| Capacity | 550mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-60AAAH-1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.