Sign in to ask questions about the Panasonic HHR-80AAAB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HHR-80AAAB technical specifications.
| Capacity | 780mAh |
| Chemistry/Technology | NiMH |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HHR-80AAAB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.