NiMH rechargeable battery HR15/51 1.2 V 2080 mAh, HHR210AAB1Z, Panasonic
Panasonic HHR210AAB1Z technical specifications.
| Diameter | 14.5mm |
| Termination | Soldering |
| Weight | 29g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HHR210AAB1Z to view detailed technical specifications.
No datasheet is available for this part.