
The HJ2-SFD is a 2-pole, 8-position terminal block designed for DIN rail mounting. It has a maximum current rating of 7A and a maximum voltage rating of 250V AC. The terminal block is lead free and available in a bulk packaging quantity of 20. It measures 30mm in height and 22mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HJ2-SFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 30mm |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Voltage Rating (AC) | 250V |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Number of Positions | 8 |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | HJ |
| Termination | Screw |
| Width | 22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HJ2-SFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.