
The HJ4-SFD-S is a 14-position terminal block from Panasonic with a current rating of 5A and a voltage rating of 250V. It is designed for DIN rail and panel mounting and is available in a bulk packaging quantity of 20. The terminal block is lead free and does not meet RoHS compliance requirements. It has a straight orientation and a screw termination type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic HJ4-SFD-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 5A |
| Lead Free | Lead Free |
| Mount | DIN Rail, Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | HJ |
| Termination | Screw |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HJ4-SFD-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
