SENSOR REFLECTIVE 47.3MM NPN/PNP
Panasonic HL-G105A-RA-C5 technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 1.862inch |
| Series | HL-G1 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic HL-G105A-RA-C5 to view detailed technical specifications.
No datasheet is available for this part.