Panasonic HL2-SFD-K technical specifications.
| Contact Current Rating | 10A |
| Depth | 28.6mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Mount | DIN Rail, Panel |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | HL |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HL2-SFD-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
