Sign in to ask questions about the Panasonic HP2-SFD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic HP2-SFD technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Contacts | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic HP2-SFD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.