
The HY15 coil from Panasonic features a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a life expectancy of 100,000 hours and is designed for PCB mount with through hole termination. The coil's power rating is 150mW and it has a resistance of 166 ohms. The contact material is gold and silver.
Panasonic HY15 technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 166R |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Height | 10.1mm |
| Length | 12mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.