
Panasonic IAC4/15-AL technical specifications.
| Package/Case | Module |
| Mount | Through Hole |
| Output Current | 5mA |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic IAC4/15-AL to view detailed technical specifications.
No datasheet is available for this part.