Circuit Protection Misc Over Current Protection Elements
Panasonic ICP-N10T104 technical specifications.
| Current Rating | 400mA |
| Diameter | 4mm |
| Height | 0inch |
| Lead Free | Lead Free |
| Length | 0inch |
| Packaging | Bulk |
| Width | 0inch |
| RoHS | Not Compliant |
No datasheet is available for this part.