TRANS DUAL NPN 50V 30MA SOT-457
Panasonic IMH5AT108 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Current Rating | 30mA |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.